345-071-525-688

Heilind Number:EDA345-071-525-688
Manufacturer:EDAC
Manufacturer Number:345-071-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-525-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, its 71 positions ensure optimal signal transmission, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With a straight mount orientation and a compact pitch of .1 inches, it offers convenient installation in any setup. The copper alloy contact material and an amperage rating of 3A ensure efficient power delivery, even in demanding applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.