345-071-540-102

Heilind Number:EDA345-071-540-102
Manufacturer:EDAC
Manufacturer Number:345-071-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-540-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row configuration with a versatile pitch of .1 inches, this connector offers 71 positions for comprehensive connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable signal transmission. The straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. With an amperage rating of 3A and an impressive operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Elevate your design with this essential component for efficient board-to-board connections.