345-071-540-103

Heilind Number:EDA345-071-540-103
Manufacturer:EDAC
Manufacturer Number:345-071-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-540-103

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 71 positions, ensuring efficient and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-term performance even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it's perfect for high-density applications. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility. Upgrade your connectivity solutions with this essential component.