345-071-540-108

Heilind Number:EDA345-071-540-108
Manufacturer:EDAC
Manufacturer Number:345-071-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions with a pitch of 0.1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal conductivity and longevity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and single-row design with a row spacing of 0.2 inches offer convenient installation on your circuit boards. Elevate your electronic projects with this essential component that combines quality, durability, and ease of use.