345-071-540-402

Heilind Number:EDA345-071-540-402
Manufacturer:EDAC
Manufacturer Number:345-071-540-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-540-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-540-402

Detailed Description

Enhance your circuit connections with our Green Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a single row layout with 71 positions and a compact .1 inch pitch, this connector ensures efficient signal transmission between PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance in varied operating environments. With a straight mount orientation and convenient .2 inch row spacing, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105 °C, it's the perfect choice for high-performance applications. Trust in our connector to streamline your PCB connectivity needs with precision and durability.