345-071-540-403

Heilind Number:EDA345-071-540-403
Manufacturer:EDAC
Manufacturer Number:345-071-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-540-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-540-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. The 71 positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, provide ample room for multiple connections. Crafted with precision, the contacts are made of Copper Alloy to guarantee optimal conductivity. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation on PCBs, making it a versatile choice for professionals in the electronics industry. Upgrade your connectivity solutions with this essential component.