345-071-540-412

Heilind Number:EDA345-071-540-412
Manufacturer:EDAC
Manufacturer Number:345-071-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-540-412

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, an essential component for seamless communication within your devices. With 71 positions available and a convenient pitch of .1 inches, this connector ensures efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability, even in harsh operating conditions ranging from -40 to 105°C. Its straight mount orientation and single row design make installation a breeze, while the vibrant green color adds a touch of style to your PCB assembly. Upgrade your connectivity solutions with this high-performance connector.