345-071-540-478

Heilind Number:EDA345-071-540-478
Manufacturer:EDAC
Manufacturer Number:345-071-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-540-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-540-478

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring 71 positions, its durable UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance. The Copper Alloy contacts provide excellent conductivity, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for seamless integration on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various applications. Upgrade your setup with this essential component for optimal performance and connectivity.