345-071-540-488

Heilind Number:EDA345-071-540-488
Manufacturer:EDAC
Manufacturer Number:345-071-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-540-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-540-488

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector. Featuring a straight mount orientation and a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With a generous 71 positions and a pitch of .1 inches, this connector offers ample room for seamless board-to-board connections. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, it guarantees optimal conductivity and durability even in harsh environments. Trust in this high-quality connector to streamline your PCB assembly process and maintain secure, long-lasting connections.