345-071-541-103

Heilind Number:EDA345-071-541-103
Manufacturer:EDAC
Manufacturer Number:345-071-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With 71 positions and a compact 0.1-inch pitch, it offers efficient signal transmission in a single row configuration. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and indispensable component in your electronics toolkit. Upgrade your connectivity solutions with this essential connector, where performance meets precision.