345-071-541-107

Heilind Number:EDA345-071-541-107
Manufacturer:EDAC
Manufacturer Number:345-071-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for seamless integration, it features 71 positions in a single row with a pitch of 0.1 inches, allowing for efficient data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable performance in various operating environments. Crafted with copper alloy contacts, it guarantees optimal conductivity while withstanding frequent use. With a straight mount orientation and a row spacing of 0.2 inches, this connector facilitates easy installation onto your PCB. Operating within a wide temperature range of -40 to 105°C, it remains functional in both extreme heat and cold, making it ideal for a variety of applications. Upgrade your electronic assemblies with this essential component for seamless and reliable connections.