345-071-541-108

Heilind Number:EDA345-071-541-108
Manufacturer:EDAC
Manufacturer Number:345-071-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 71 positions, ensuring ample connectivity for your devices. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any application. Crafted with precision, the contact material is Copper Alloy, optimizing conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and green color make it easy to identify and install. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Elevate your connectivity solutions with this essential component.