345-071-541-158

Heilind Number:EDA345-071-541-158
Manufacturer:EDAC
Manufacturer Number:345-071-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance 71-position card edge connector. Featuring a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any setting. With a contact material of Copper Alloy and a pitch of .1 inch, this connector ensures seamless data transmission. Its straight mount orientation and compact size make it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this reliable and versatile connector.