345-071-541-188

Heilind Number:EDA345-071-541-188
Manufacturer:EDAC
Manufacturer Number:345-071-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-188

Detailed Description

Enhance your PCB connectivity with our 71-position Board-to-Board Card Edge Connector. Designed for seamless integration, this component features a single row layout with a pitch of 0.1 inches, ensuring precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance in any setting, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for high-performance electronic systems. Elevate your design with seamless connectivity and optimal functionality, available now.