345-071-541-404

Heilind Number:EDA345-071-541-404
Manufacturer:EDAC
Manufacturer Number:345-071-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring 71 positions with a single row layout, it ensures seamless and efficient data transfer. The contact material, made of durable copper alloy, guarantees reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection and durability. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for compact PCB designs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in this connector for robust and dependable board-to-board connections in your electronic projects.