345-071-541-407

Heilind Number:EDA345-071-541-407
Manufacturer:EDAC
Manufacturer Number:345-071-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Featuring 71 positions in a single row, it offers seamless board-to-board connection. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, while copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and vibrant green color add to its functionality and aesthetic appeal. Upgrade your device connectivity with this essential component.