345-071-541-408

Heilind Number:EDA345-071-541-408
Manufacturer:EDAC
Manufacturer Number:345-071-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-408

Detailed Description

Enhance your electronic connections with this high-quality green PCB connector. Designed for efficiency and durability, it features a 3A amperage rating and a housing made of UL 94V-0 Thermoplastic Polyester. With 71 positions arranged in a single row at a .1-inch pitch, it offers seamless integration on your circuit board. The copper alloy contact material ensures reliable conductivity, even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector's straight mount orientation for easy installation, whether you're a professional or a DIY enthusiast. Perfect for use in various electronic devices, it's a versatile and essential component for your projects. Elevate your connectivity with this top-tier PCB connector.