345-071-541-412

Heilind Number:EDA345-071-541-412
Manufacturer:EDAC
Manufacturer Number:345-071-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-412

Detailed Description

Enhance your connectivity with this high-quality Board To Board PCB Connector. Featuring a vibrant green color, it offers seamless communication with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance. With a single row design and 71 positions, it provides ample connectivity for your PCB projects. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your connection solutions with this essential component.