345-071-541-478

Heilind Number:EDA345-071-541-478
Manufacturer:EDAC
Manufacturer Number:345-071-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-478

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions in a single row, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your setup with this Straight Mount orientation connector, perfect for demanding applications.