345-071-541-602

Heilind Number:EDA345-071-541-602
Manufacturer:EDAC
Manufacturer Number:345-071-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-602

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 71 positions in a single row, offering optimal space efficiency. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, signal transmission is both efficient and secure. Operating flawlessly at temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Its straight mount orientation and compact pitch of .1 inch make it ideal for various PCB applications. Upgrade to this green-colored connector for unparalleled reliability in your electronic setups.