345-071-541-603

Heilind Number:EDA345-071-541-603
Manufacturer:EDAC
Manufacturer Number:345-071-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-603

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in vibrant Green. With a sleek design and rugged UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. Boasting 71 positions and a 3A amperage, this connector offers seamless power transmission. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your PCB connections with this essential component.