345-071-541-607

Heilind Number:EDA345-071-541-607
Manufacturer:EDAC
Manufacturer Number:345-071-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-607

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector. Featuring 71 positions in a single row, this connector boasts a pitch of 0.1 inches, ensuring seamless integration within your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance even in challenging environments. The contact material, made from Copper Alloy, guarantees reliable conductivity. With a straight mount orientation and a compact design, this connector is ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is perfect for a wide range of industrial and commercial uses. Elevate your connectivity solutions with this high-quality and versatile connector.