345-071-541-688

Heilind Number:EDA345-071-541-688
Manufacturer:EDAC
Manufacturer Number:345-071-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-541-688

Detailed Description

Enhance your PCB connectivity with our Green Board-to-Board Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Featuring 71 positions in a single row, it offers ample connectivity options. The Copper Alloy contacts provide secure and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and space-saving PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Its straight mount orientation makes installation easy and convenient. Upgrade your electronics with this high-quality connector for seamless board-to-board connections.