345-071-542-102

Heilind Number:EDA345-071-542-102
Manufacturer:EDAC
Manufacturer Number:345-071-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-102

Detailed Description

Enhance connectivity in your electronic devices with our Board to Board PCB Connector. Featuring 71 positions with a pitch of .1 inches, this straight-mount connector offers seamless inter-board communication. Its durable construction, with housing made of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensures reliability in demanding environments. With a low operating temperature of -40°C and a high of 105°C, it's suitable for a wide range of applications. Upgrade your system's performance with this essential component.