345-071-542-103

Heilind Number:EDA345-071-542-103
Manufacturer:EDAC
Manufacturer Number:345-071-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-103

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 71 positions with a single row configuration, ensuring efficient and reliable signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The contact material, made of Copper Alloy, ensures optimal conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for your PCB assembly needs, whether in industrial settings or consumer electronics.