345-071-542-404

Heilind Number:EDA345-071-542-404
Manufacturer:EDAC
Manufacturer Number:345-071-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-404

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration and high performance. Crafted with precision, this connector features 71 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, you can rely on its stable and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial use, this connector, with its straight mount orientation, is a versatile solution for your connectivity needs. Upgrade your setup with our top-of-the-line Card Edge Connector and experience enhanced efficiency like never before.