345-071-542-412

Heilind Number:EDA345-071-542-412
Manufacturer:EDAC
Manufacturer Number:345-071-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-412

Detailed Description

Enhance connectivity in your electronic devices with this 71-position Board To Board PCB Connector. Designed for seamless integration, it features durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality, straight-mount connector. Available in a sleek green color, it combines functionality with a stylish touch.