345-071-542-458

Heilind Number:EDA345-071-542-458
Manufacturer:EDAC
Manufacturer Number:345-071-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 71 positions in a single row, offering ample connectivity options for your PCB projects. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable signal transmission. With a compact pitch of .1 in and row spacing of .2 in, this connector offers efficient space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation simplifies installation, making it ideal for various applications in the electronic industry. Upgrade your connectivity solutions with this essential component.