345-071-542-488

Heilind Number:EDA345-071-542-488
Manufacturer:EDAC
Manufacturer Number:345-071-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-488

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 71 positions in a single row, ensuring optimal efficiency in your electronic setups. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and stability are guaranteed in your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Trust in this connector for all your PCB linking needs, whether for personal projects or professional applications.