345-071-542-603

Heilind Number:EDA345-071-542-603
Manufacturer:EDAC
Manufacturer Number:345-071-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-603

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. With a green housing made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Its straight mount orientation and compact design featuring 71 positions with a pitch of .1 inch facilitate seamless integration onto your PCB. Crafted from high-quality copper alloy, the contact material guarantees efficient signal transmission. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications, providing secure and stable connections for optimal device functionality. Elevate your PCB assembly process with this essential connector, a must-have in your electronic components inventory.