345-071-542-678

Heilind Number:EDA345-071-542-678
Manufacturer:EDAC
Manufacturer Number:345-071-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a single row with 71 positions, allowing for seamless and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliability in any application. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and space-saving connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Choose this connector for high-speed and high-density PCB interconnections, perfect for demanding electronic projects.