345-071-542-688

Heilind Number:EDA345-071-542-688
Manufacturer:EDAC
Manufacturer Number:345-071-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-542-688

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, featuring 71 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity even in demanding environments. The 1-row design with a pitch of .1 inches and row spacing of .2 inches offers easy integration onto PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality. Perfect for various applications, this connector is a must-have for efficient circuitry design.