345-071-544-403

Heilind Number:EDA345-071-544-403
Manufacturer:EDAC
Manufacturer Number:345-071-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-544-403

Detailed Description

Enhance your circuitry with our high-performance Board To Board PCB Connector. Designed for seamless connectivity, this essential component features 71 positions in a single row, ensuring efficient transmission of data and power. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust protection and longevity. With copper alloy contacts and a pitch of .1 inch, each connection is secure and reliable. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connector to deliver optimal performance.