345-071-544-412

Heilind Number:EDA345-071-544-412
Manufacturer:EDAC
Manufacturer Number:345-071-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-544-412

Detailed Description

Enhance connectivity within your devices with our high-performance Board To Board PCB Connector. Crafted with precision, this connector boasts a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With 71 positions, copper alloy contacts, and a pitch of .1 inch, it offers seamless data transmission. The straight mount orientation and compact size make it ideal for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial use. Upgrade your electronics with this essential component for seamless and efficient connectivity.