345-071-558-101

Heilind Number:EDA345-071-558-101
Manufacturer:EDAC
Manufacturer Number:345-071-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable power distribution with an amperage of 3 A. The copper alloy contact material guarantees efficient signal transmission across its 71 positions, while the right-angle mount orientation offers versatility in installation. With a pitch and row spacing of .1 in and .2 in respectively, precise connections are facilitated. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various electronic applications. Upgrade your setup with this essential component for seamless data transfer and power delivery.