345-071-558-102

Heilind Number:EDA345-071-558-102
Manufacturer:EDAC
Manufacturer Number:345-071-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile green PCB connector. Designed for seamless integration, its durable UL 94V-0 thermoplastic polyester housing ensures reliability in various environments. Featuring a single row layout with 71 positions, it offers ample connection options. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation on your circuit board. With a right-angle mount orientation, it optimizes space utilization. Operating efficiently within a wide temperature range of -40 to 105°C, this connector is ideal for high-performance applications. Explore the possibilities of seamless board-to-board connectivity with this essential component.