345-071-558-104

Heilind Number:EDA345-071-558-104
Manufacturer:EDAC
Manufacturer Number:345-071-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for precision and durability, it features 71 positions in a single row layout, with a pitch of .1 inches for seamless integration. The UL 94V-0 Thermoplastic Polyester housing material ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts and a right-angle mount orientation, it guarantees efficient power transmission and signal integrity. Elevate your electronic projects with this essential connector, a must-have in any technician's toolkit.