345-071-558-107

Heilind Number:EDA345-071-558-107
Manufacturer:EDAC
Manufacturer Number:345-071-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-107

Detailed Description

Enhance your electronic connections with our high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 71 positions, ensuring optimal connectivity. Crafted with precision, it features Copper Alloy contacts for reliable signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the right angle mount orientation offers flexibility in installation. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Elevate your connectivity solutions with this essential component.