345-071-558-108

Heilind Number:EDA345-071-558-108
Manufacturer:EDAC
Manufacturer Number:345-071-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-108

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 71 positions, offering ample space for efficient power and data transmission. The right-angle mount orientation ensures a secure and space-saving fit, perfect for a wide range of electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable option for your PCB assembly needs. Elevate your electronic designs with this essential component.