345-071-558-112

Heilind Number:EDA345-071-558-112
Manufacturer:EDAC
Manufacturer Number:345-071-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-112

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your circuitry while ensuring reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting functionality even in demanding environments. With 71 positions and a compact pitch of .1 inches, it facilitates seamless integration on your PCB. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stable performance in diverse conditions. Trust in this connector for efficient and secure card edge connections in your electronic projects.