345-071-558-403

Heilind Number:EDA345-071-558-403
Manufacturer:EDAC
Manufacturer Number:345-071-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a contact material of Copper Alloy and a row spacing of .2 inches, it offers efficient signal transmission. Featuring 71 positions in a single row, it provides ample connectivity options. The right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your electronic projects with this essential connector.