345-071-558-404

Heilind Number:EDA345-071-558-404
Manufacturer:EDAC
Manufacturer Number:345-071-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 71 positions with a pitch of .1 inches, ensuring reliable data transmission. The right-angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability. With a copper alloy contact material and an operating temperature range of -40 to 105 °C, this connector is built for optimal conductivity even in harsh conditions. Upgrade your electronic projects with this essential component, perfect for a wide range of applications in the field of connectors.