345-071-558-407

Heilind Number:EDA345-071-558-407
Manufacturer:EDAC
Manufacturer Number:345-071-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-407

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 71 positions and a right-angle mount orientation, offering flexibility in your PCB layout. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure durability and reliable performance in various environmental conditions. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential connector.