345-071-558-408

Heilind Number:EDA345-071-558-408
Manufacturer:EDAC
Manufacturer Number:345-071-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-408

Detailed Description

Enhance your PCB connectivity with this efficient and reliable green board-to-board connector. Designed for optimal performance, it features a single row layout with 71 copper alloy contacts, ensuring seamless data transfer. The UL 94V-0 thermoplastic polyester housing offers durability and safety, while the right-angle mount orientation allows for convenient installation. With a low 3A amperage rating and a wide operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality craftsmanship for secure and stable connections in your electronic devices. Elevate your PCB assembly experience with this essential component.