345-071-558-458

Heilind Number:EDA345-071-558-458
Manufacturer:EDAC
Manufacturer Number:345-071-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-458

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 71 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation optimizes space utilization, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment for seamless installation. Crafted with copper alloy contacts, it provides reliable conductivity, even in demanding environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this green-colored connector, and experience enhanced performance and reliability.