345-071-558-603

Heilind Number:EDA345-071-558-603
Manufacturer:EDAC
Manufacturer Number:345-071-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-603

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector in a vibrant shade of green. Boasting a high amperage of 3 A, it guarantees optimal performance in power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector ensures both reliability and longevity. With 71 positions and a 0.1-inch pitch, it offers ample room for seamless board-to-board connections. The right-angled mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your electronic projects with this essential component.