345-071-558-604

Heilind Number:EDA345-071-558-604
Manufacturer:EDAC
Manufacturer Number:345-071-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-604

Detailed Description

Enhance your PCB connectivity with our high-quality Right Angle Card Edge Connector. Designed for seamless integration, this connector features 71 positions with a pitch of .1 inches, offering optimal performance for your electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliability in demanding environments. The connector's compact design, with a single row layout and .2-inch row spacing, allows for efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial settings. Upgrade your system with this essential component for secure and efficient PCB connections.