345-071-558-658

Heilind Number:EDA345-071-558-658
Manufacturer:EDAC
Manufacturer Number:345-071-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance. With a single row design, it offers easy installation and a secure connection. The green color adds a touch of visual distinction, while the right angle mount orientation allows for versatile placement. With 71 positions and a pitch of .1 inches, it accommodates multiple connections with precision. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments, making it an essential component for your PCB assembly projects.