345-071-558-678

Heilind Number:EDA345-071-558-678
Manufacturer:EDAC
Manufacturer Number:345-071-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in striking Green. Designed for seamless integration, this connector boasts 71 positions in a single row, facilitating efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Its Right Angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your electronics projects with this essential component.