345-071-558-688

Heilind Number:EDA345-071-558-688
Manufacturer:EDAC
Manufacturer Number:345-071-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-071-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:71
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-071-558-688

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficient power transmission, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With 71 positions and a .1-inch pitch, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for optimal functionality and connectivity.